Part Details for CM1692-06DE by onsemi
Overview of CM1692-06DE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7406DE4 | Texas Instruments | Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 |
Part Details for CM1692-06DE
CM1692-06DE CAD Models
CM1692-06DE Part Data Attributes
|
CM1692-06DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1692-06DE
onsemi
L-C 4-, 6- and 8-Channel EMI Filter Arrays with ESD Protection 6-Channel, UDFN12, 2.5x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN12, 2.5x1.35, 0.4P | |
Package Description | UDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 517BD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 11.8 µF | |
DC Resistance-Max | 2.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Inductance | 0.017 µH | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.03 A | |
Terminal Finish | TIN | |
Width | 1.35 mm |
Alternate Parts for CM1692-06DE
This table gives cross-reference parts and alternative options found for CM1692-06DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1692-06DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1492-06DE | onsemi | Check for Price | L-C LCD and Camera EMI Filter Array with ESD Protection, WDFN12 2.5x1.35, 0.4P, 3000-REEL | CM1692-06DE vs CM1492-06DE |