Part Details for CM1623-04DE by California Micro Devices
Overview of CM1623-04DE by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
ISL1904DEMO1Z | Renesas Electronics Corporation | Offline Triac Dimmable Isolated LED Driver Demonstration Board |
Part Details for CM1623-04DE
CM1623-04DE CAD Models
CM1623-04DE Part Data Attributes
|
CM1623-04DE
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1623-04DE
California Micro Devices
Trans Voltage Suppressor Diode, MO-229C, 1.70 X 1.35 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | DFN | |
Package Description | R-PDSO-N8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CM1623-04DE
This table gives cross-reference parts and alternative options found for CM1623-04DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1623-04DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1623-04DE | 4-Channel EMI Filter Array with ESD Protection for SIM Card Applications, UDFN8, 1.7x1.35, 0.4P, 3000-REEL | onsemi | CM1623-04DE vs CM1623-04DE |