Part Details for CM15300G7 by Chemi-Con
Overview of CM15300G7 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM15300G7
CM15300G7 CAD Models
CM15300G7 Part Data Attributes
|
CM15300G7
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CM15300G7
Chemi-Con
General Purpose Inductor, 35uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 35 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 15 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |
Alternate Parts for CM15300G7
This table gives cross-reference parts and alternative options found for CM15300G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM15300G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM15150X6 | General Purpose Inductor, 35uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | Chemi-Con | CM15300G7 vs BM15150X6 |