Part Details for CM1426-04CP by onsemi
Overview of CM1426-04CP by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104CP-EVALZ | Analog Devices | Eval Board w/LFCSP package adj | |
ADP2504CPZ-REDYKIT | Analog Devices | RedyKit 2.8, 5.0 on bds all vo | |
SSM2604CPZ-REEL | Analog Devices | Low Power Audio Codec |
Price & Stock for CM1426-04CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0166
|
Newark | Data Line Filter, 4 Function(S) |Onsemi CM1426-04CP RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now |
DISTI #
2156-CM1426-04CP-488-ND
|
DigiKey | DATA LINE FILTER, 4 FUNCTION(S) Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.2100 | Buy Now |
DISTI #
CM1426-04CP
|
Avnet Americas | - Tape and Reel (Alt: CM1426-04CP) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3500 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for CM1426-04CP
CM1426-04CP CAD Models
CM1426-04CP Part Data Attributes
|
CM1426-04CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1426-04CP
onsemi
4-, 6- and 8-Channel LCD and Camera Filter Arrays with ESD Protection 4-Channel, WLCSP8, 1.2x1.2, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP8, 1.2x1.2 | |
Package Description | CSP-10 | |
Pin Count | 8 | |
Manufacturer Package Code | 567CF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 8.5 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.714 mm | |
JESD-609 Code | e1 | |
Length | 2.005 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.375 mm |
Alternate Parts for CM1426-04CP
This table gives cross-reference parts and alternative options found for CM1426-04CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1426-04CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1426-04CS | Data Line Filter, 4 Function(s) | California Micro Devices | CM1426-04CP vs CM1426-04CS |