Part Details for CM1422-03CP by onsemi
Overview of CM1422-03CP by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2603CPZ-REEL | Analog Devices | Low Power ClassD Audio Codec w | |
SSM2603CPZ-REEL7 | Analog Devices | Low Power ClassD Audio Codec w | |
ADP5003CP-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for CM1422-03CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3478
|
Newark | Emi Filter, 8 Line, 100R, 15Pf, Wlcsp-20, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:8 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Wlcsp, No. Of Pins:20Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi CM1422-03CP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3600 / $0.6300 | Buy Now |
DISTI #
CM1422-03CPOSCT-ND
|
DigiKey | FILTER RC(PI) 100 OHM/15PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$0.2760 / $0.5800 | Buy Now |
DISTI #
CM1422-03CP
|
Avnet Americas | EMI Filter >30dB Flat Style SMD T/R - Tape and Reel (Alt: CM1422-03CP) RoHS: Compliant Min Qty: 1373 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2259 / $0.2697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2330 / $0.2530 | Buy Now |
DISTI #
C1S541900473070
|
Chip1Stop | EMI Filter >30dB Flat Style SMD T/R RoHS: Compliant pbFree: Yes | 585 |
|
$0.6440 / $2.4600 | Buy Now |
|
Win Source Electronics | FILTER RC(PI) 100 OHM/15PF SMD | 44785 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for CM1422-03CP
CM1422-03CP CAD Models
CM1422-03CP Part Data Attributes
|
CM1422-03CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1422-03CP
onsemi
EMI Filter with ESD Protection, WLCSP20, 4x1.46, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP20, 4x1.46 | |
Package Description | CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 567BZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 15 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN SILVER COPPER | |
Width | 1.46 mm |
Alternate Parts for CM1422-03CP
This table gives cross-reference parts and alternative options found for CM1422-03CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1422-03CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1422-03CS | Data Line Filter, 8 Function(s) | California Micro Devices | CM1422-03CP vs CM1422-03CS |
CM1422-03CP | Data Line Filter, 8 Function(s), 20 Pin(s), Plastic, ROHS COMPLIANT, CSP-20 | California Micro Devices | CM1422-03CP vs CM1422-03CP |