Part Details for CM12J13S205DQA8 by C&K
Overview of CM12J13S205DQA8 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM12J13S205DQA8
CM12J13S205DQA8 CAD Models
CM12J13S205DQA8 Part Data Attributes
|
CM12J13S205DQA8
C&K
Buy Now
Datasheet
|
Compare Parts:
CM12J13S205DQA8
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for CM12J13S205DQA8
This table gives cross-reference parts and alternative options found for CM12J13S205DQA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM12J13S205DQA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CG12J12S107PQF | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CG12J12S107PQF |
CM102J1GS107HQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM102J1GS107HQA |
CM102J1RS207DQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM102J1RS207DQA |
CG102J13S207DQF7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CG102J13S207DQF7 |
CM102J1GS105PQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM102J1GS105PQA7 |
CM12J12S305PQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM12J12S305PQA7 |
CM102J1AS207DQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM102J1AS207DQA7 |
CG12J11S107PQF7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CG12J11S107PQF7 |
CM12J13S105HQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM12J13S105HQA7 |
CM102J13S207PQA8 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J13S205DQA8 vs CM102J13S207PQA8 |