Part Details for CM1233-08DE by onsemi
Overview of CM1233-08DE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F08DE4 | Texas Instruments | Quadruple 2-Input Positive-AND Gate 14-SOIC 0 to 70 |
Price & Stock for CM1233-08DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, MO-229C ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10325 |
|
$0.4972 / $0.5850 | Buy Now |
Part Details for CM1233-08DE
CM1233-08DE CAD Models
CM1233-08DE Part Data Attributes
|
CM1233-08DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1233-08DE
onsemi
ESD Clamp Array For High Speed Data Line Protection, WDFN16 6x4, 0.75P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 6x4, 0.75P | |
Package Description | TDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 511AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |