There are no models available for this part yet.
Overview of CM1223-04SO by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6204SOGI8 | Renesas Electronics Corporation | 8-Channel Capacitive Touch Controller |
CAD Models for CM1223-04SO by onsemi
Part Data Attributes for CM1223-04SO by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23, 6 Lead, 1.6x2.9
|
Package Description
|
ROHS COMPLIANT, MO-178, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
527AJ
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Clamping Voltage-Max
|
8.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
MO-178AB
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for CM1223-04SO
-
DT1446-04SO-7Transient Suppressors
-
GRM2165C2A151JA01DFixed Capacitors
-
HTSW-108-14-F-SHeaders and Edge Type Connectors
-
MC79M15CDTRKGLinear Regulator ICs
-
CAT706SVI-GT3Power Management Circuits
-
M74VHC1GT32DFT2GGates
-
BLM18HE601SN1DData Line Filters
-
CLC533AJEMultiplexers or Switches
-
HX5400NLPulse/Datacom Transformers