CM1223-02SO
Description: ESD Protection Arrays, Low Capacitance, with Backdrive Protection, SOT-23, 5 Lead, 1.6x2.9, 3000-REEL

Overview of CM1223-02SO by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
iW662-02-SO8 Renesas Electronics Corporation Integrated Secondary-Side Synchronous Rectifier Controller and RapidCharge™ Interface IC for Qualcomm® Quick Charge™ 3.0 and 2.0 Applications
iW7016-02-SO32 Renesas Electronics Corporation 6-Channel LED Driver with Integrated Boost Converter for LCD Panel Backlighting

Price & Stock for CM1223-02SO by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 99R2519
Newark Esd Protection Arrays, Low Capacitance, With Backdrive Protection/ Reel |Onsemi CM1223-02SO RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # CM1223-02SOOSCT-ND
DigiKey TVS DIODE 3.3VWM 8.8VC SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4634
In Stock
  • 1 $1.0600
  • 10 $0.6630
  • 100 $0.4339
  • 500 $0.3353
  • 1,000 $0.3035
  • 3,000 $0.2519
  • 6,000 $0.2386
  • 9,000 $0.2209
  • 30,000 $0.2188
$0.2188 / $1.0600 Buy Now
DISTI # CM1223-02SO
Avnet Americas ESD Suppressor Diode Arrays ?8KV 5-Pin SOT-23 T/R - Tape and Reel (Alt: CM1223-02SO) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4201 Partner Stock
  • 1,429 $0.2590
  • 1,500 $0.2520
  • 2,900 $0.2450
  • 7,200 $0.2380
  • 15,000 $0.2310
  • 72,000 $0.2240
  • 150,000 $0.2170
$0.2170 / $0.2590 Buy Now
Rochester Electronics ESD Protection Arrays, Low Capacitance, with Backdrive Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 4201
  • 1 $0.2552
  • 25 $0.2501
  • 100 $0.2399
  • 500 $0.2297
  • 1,000 $0.2169
$0.2169 / $0.2552 Buy Now
DISTI # CM1223-02SO
TME Diode: TVS array, 6V, 0.225W, SOT23-5, Features: ESD protection Min Qty: 1 0
  • 1 $0.6420
  • 100 $0.3910
  • 500 $0.3150
  • 1,000 $0.2880
  • 3,000 $0.2840
$0.2840 / $0.6420 RFQ
DISTI # CM1223-02SO
Avnet Silica ESD Suppressor Diode Arrays �8KV 5-Pin SOT-23 T/R (Alt: CM1223-02SO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now
DISTI # CM1223-02SO
EBV Elektronik ESD Suppressor Diode Arrays �8KV 5-Pin SOT-23 T/R (Alt: CM1223-02SO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 1628
RFQ
LCSC 1A8/20us 8.8V 6V 3.3V SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS 58
  • 1 $0.2823
  • 30 $0.2749
$0.2749 / $0.2823 Buy Now

CAD Models for CM1223-02SO by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CM1223-02SO by onsemi

CM1223-02SO
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23, 5 Lead, 1.6x2.9
Pin Count
5
Manufacturer Package Code
527AH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Clamping Voltage-Max
8.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-178AA
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CM1223-02SO
    onsemi
    ESD Protection Arrays, Low Capacitance, with Backdrive Protection, SOT-23, 5 Lead, 1.6x2.9, 3000-REEL
    VS

Related Parts for CM1223-02SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1223-02SO by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1223-02SO by onsemi

Select Manufacturer
Which Manufacturer of CM1223-02SO would you like to use for your alert(s)?
  • Please alert me when CM1223-02SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM1223-02SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1223-02SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM1223-02SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1223-02SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1223-02SO by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: