Part Details for CM1220-08CP by onsemi
Overview of CM1220-08CP by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1220-08CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0134
|
Newark | Cm1220-08Cp, Tvs |Onsemi CM1220-08CP Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 8 Element, Silicon ' pbFree: No Status: Obsolete Min Qty: 1 | 3475 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for CM1220-08CP
CM1220-08CP CAD Models
CM1220-08CP Part Data Attributes
|
CM1220-08CP
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1220-08CP
onsemi
4- and 8-Channel ESD Protection Arrays 8-Channel ESD Protection Array, WLCSP10, 1.96x1.33, 3500-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP10, 1.96x1.33 | |
Package Description | CSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 567BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for CM1220-08CP
This table gives cross-reference parts and alternative options found for CM1220-08CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1220-08CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1220-08CP | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 8 Element, Silicon, 1.96 X 1.33 MM, 0.644 MM HEIGHT, LEAD FREE, CSP-10 | California Micro Devices | CM1220-08CP vs CM1220-08CP |