There are no models available for this part yet.
Overview of CM105X7R103M50AH by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CM105X7R103M50AH by KYOCERA Corporation
Part Data Attributes for CM105X7R103M50AH by KYOCERA Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Manufacturer Series
|
CM
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CM
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CM105X7R103M50AH
This table gives cross-reference parts and alternative options found for CM105X7R103M50AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM105X7R103M50AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0603B500A103M-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CM105X7R103M50AH vs CALC0603B500A103M-T15 |
C0603X103M5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CM105X7R103M50AH vs C0603X103M5RAL7082 |
C0603C103M5RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CM105X7R103M50AH vs C0603C103M5RAC3191 |
UMK107B7103MZ-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CM105X7R103M50AH vs UMK107B7103MZ-T |
C0603Y103M5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | CM105X7R103M50AH vs C0603Y103M5RAC7411 |
C0603T103M5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CM105X7R103M50AH vs C0603T103M5RAC7081 |
DM105X7R103M50KC | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CM105X7R103M50AH vs DM105X7R103M50KC |
C0603Y103M5RAC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | CM105X7R103M50AH vs C0603Y103M5RAC9028 |
C0603X103M5REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CM105X7R103M50AH vs C0603X103M5REC7081 |
C0603T103M5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | CM105X7R103M50AH vs C0603T103M5RAC7867 |