Part Details for CM105CK1R5C100AC by KYOCERA Corporation
Overview of CM105CK1R5C100AC by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM105CK1R5C100AC
CM105CK1R5C100AC CAD Models
CM105CK1R5C100AC Part Data Attributes
|
CM105CK1R5C100AC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM105CK1R5C100AC
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CM105CK1R5C100AC
This table gives cross-reference parts and alternative options found for CM105CK1R5C100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM105CK1R5C100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105CK1R5C100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100KL |
CM105CK1R5C100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100AN |
CM105CK1R5C100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100KC |
CM105CK1R5C100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100KT |
CM105CK1R5C100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100AH |
GRM1884C2A1R5CA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, CK, 250ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM105CK1R5C100AC vs GRM1884C2A1R5CA01J |
GRM1884C2A1R5CA01B | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | Murata Manufacturing Co Ltd | CM105CK1R5C100AC vs GRM1884C2A1R5CA01B |
GRM1884C2A1R5CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, CK, 0.0000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM105CK1R5C100AC vs GRM1884C2A1R5CD01D |
CM105CK1R5C100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | KYOCERA Corporation | CM105CK1R5C100AC vs CM105CK1R5C100KB |
GRM1884C2A1R5CA01C | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, CK, -/+250ppm/Cel TC, 0.0000015uF, 0603, | Murata Manufacturing Co Ltd | CM105CK1R5C100AC vs GRM1884C2A1R5CA01C |