Part Details for CM101J13S207DQA8 by C&K
Overview of CM101J13S207DQA8 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM101J13S207DQA8
CM101J13S207DQA8 CAD Models
CM101J13S207DQA8 Part Data Attributes:
|
CM101J13S207DQA8
C&K
Buy Now
Datasheet
|
Compare Parts:
CM101J13S207DQA8
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for CM101J13S207DQA8
This table gives cross-reference parts and alternative options found for CM101J13S207DQA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM101J13S207DQA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB900-RB-B-D-N | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RB900-RB-B-D-N |
CG101J12S107HQF7 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J13S207DQA8 vs CG101J12S107HQF7 |
CM103J1AS205HQA7 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J13S207DQA8 vs CM103J1AS205HQA7 |
RC915-MW-B-9-N | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RC915-MW-B-9-N |
RB901-RB-B-8-W | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RB901-RB-B-8-W |
RC915-MW-W-D-N | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RC915-MW-W-D-N |
RC915-RW-W-F-W | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RC915-RW-W-F-W |
CM101J1GS305QA | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J13S207DQA8 vs CM101J1GS305QA |
RB901-RW-W-D-W | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RB901-RW-W-D-W |
RB905-RW-W-8-W | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J13S207DQA8 vs RB905-RW-W-8-W |