Part Details for CM08RB03 by TAIYO YUDEN
Overview of CM08RB03 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM08RB03
CM08RB03 CAD Models
CM08RB03 Part Data Attributes
|
CM08RB03
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CM08RB03
TAIYO YUDEN
Data Line Filter, 4 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE 50 MHZ | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 15 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 13.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | BULK | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 11.5 mm |