Part Details for CM05Y5V473Z16AN by KYOCERA Crystal Device Corporation
Overview of CM05Y5V473Z16AN by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05Y5V473Z16AN
CM05Y5V473Z16AN CAD Models
CM05Y5V473Z16AN Part Data Attributes
|
CM05Y5V473Z16AN
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05Y5V473Z16AN
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05Y5V473Z16AN
This table gives cross-reference parts and alternative options found for CM05Y5V473Z16AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05Y5V473Z16AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04Y5V473Z16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CM05Y5V473Z16AN vs GMC04Y5V473Z16NT-LF |
C0402C473Z4VACTU | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CM05Y5V473Z16AN vs C0402C473Z4VACTU |
GRM155F51C473ZA01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05Y5V473Z16AN vs GRM155F51C473ZA01W |
CL05F473ZO5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CM05Y5V473Z16AN vs CL05F473ZO5NNNO |
CL05F473ZO5NNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CM05Y5V473Z16AN vs CL05F473ZO5NNND |
CL05F473ZO5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CM05Y5V473Z16AN vs CL05F473ZO5NNNF |
CC0402ZRY5V7BB473 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM05Y5V473Z16AN vs CC0402ZRY5V7BB473 |
EMK105F473ZV-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CM05Y5V473Z16AN vs EMK105F473ZV-F |
GRM155F51C473ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05Y5V473Z16AN vs GRM155F51C473ZD01D |
C0402C473Z4VAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CM05Y5V473Z16AN vs C0402C473Z4VAC |