Part Details for CM05Y5V223Z25AH by KYOCERA Corporation
Overview of CM05Y5V223Z25AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05Y5V223Z25AH
CM05Y5V223Z25AH CAD Models
CM05Y5V223Z25AH Part Data Attributes
|
CM05Y5V223Z25AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05Y5V223Z25AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05Y5V223Z25AH
This table gives cross-reference parts and alternative options found for CM05Y5V223Z25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05Y5V223Z25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05Y5V223Z25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM05Y5V223Z25AH vs CM05Y5V223Z25AT |
GRM155F51E223ZD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05Y5V223Z25AH vs GRM155F51E223ZD01W |
GRP155F51E223ZA01E | CAPACITOR, CERAMIC, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CM05Y5V223Z25AH vs GRP155F51E223ZA01E |
CL05F223ZA5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CM05Y5V223Z25AH vs CL05F223ZA5NNNB |
GMC04Y5V223Z25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CM05Y5V223Z25AH vs GMC04Y5V223Z25NT-LF |
CC0402ZPY5V8BB223 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM05Y5V223Z25AH vs CC0402ZPY5V8BB223 |
TMK105F223ZV-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CM05Y5V223Z25AH vs TMK105F223ZV-F |
GRM155F51E223ZA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05Y5V223Z25AH vs GRM155F51E223ZA01J |
CC0402ZCY5V8BB223 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM05Y5V223Z25AH vs CC0402ZCY5V8BB223 |
GRM155F51E223ZD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM05Y5V223Z25AH vs GRM155F51E223ZD01D |