Part Details for CM05FD101JO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD101JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD101JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3798
|
Newark | Silver Mica Capacitor 100Pf, 500V, 5%, Radial, Capacitance:100Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CM05FD101JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5126 |
|
$2.8900 / $3.2300 | Buy Now |
DISTI #
CM05FD101JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$2.5896 / $6.4200 | Buy Now |
DISTI #
5982-CM05FD101J03
|
Mouser Electronics | Mica Capacitors 100pF 500V MICA CAP RoHS: Not Compliant | 166 |
|
$2.5800 / $5.7100 | Buy Now |
DISTI #
71098162
|
RS | Mica Capacitor, Standard Dipped, 100pF, 5%, Radial Leaded | Cornell-Dubilier CM05FD101JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 160 |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
1000 In Stock 5126 Factory Stock |
|
$1.7000 / $3.0300 | Buy Now |
DISTI #
84352110
|
Verical | Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5100 |
|
$2.8714 | Buy Now |
DISTI #
71330283
|
Verical | Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2214 | Americas - 1000 |
|
$2.3270 / $3.9390 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±%, 0 | 292 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±%, 0 | 89 |
|
$2.4278 / $5.6025 | Buy Now |
Part Details for CM05FD101JO3
CM05FD101JO3 CAD Models
CM05FD101JO3 Part Data Attributes
|
CM05FD101JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD101JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Additional Feature | STANDARD: MIL-C-5 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Shape | WIRE |