Part Details for CM05CGUKR50C50AB by KYOCERA Corporation
Overview of CM05CGUKR50C50AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05CGUKR50C50AB
CM05CGUKR50C50AB CAD Models
CM05CGUKR50C50AB Part Data Attributes
|
CM05CGUKR50C50AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05CGUKR50C50AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | UK | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05CGUKR50C50AB
This table gives cross-reference parts and alternative options found for CM05CGUKR50C50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05CGUKR50C50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CGUKR50C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50AQ |
CM05CGUKR50C50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50KB |
CM05CGUKR50C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50AN |
CM05CGUKR50C50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50AC |
UMK105UK0R5CW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | TAIYO YUDEN | CM05CGUKR50C50AB vs UMK105UK0R5CW |
CM05CGUKR50C50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50KH |
CM05CGUKR50C50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.0000005uF, 0402, | KYOCERA Corporation | CM05CGUKR50C50AB vs CM05CGUKR50C50KC |