Part Details for CM05CGUK2R0F50AQ by KYOCERA Corporation
Overview of CM05CGUK2R0F50AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM05CGUK2R0F50AQ
CM05CGUK2R0F50AQ CAD Models
CM05CGUK2R0F50AQ Part Data Attributes
|
CM05CGUK2R0F50AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM05CGUK2R0F50AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | UK | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CM05CGUK2R0F50AQ
This table gives cross-reference parts and alternative options found for CM05CGUK2R0F50AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05CGUK2R0F50AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CGUK2R0F50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402, | KYOCERA Corporation | CM05CGUK2R0F50AQ vs CM05CGUK2R0F50KQ |
CM05CGUK2R0F50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402, | KYOCERA Corporation | CM05CGUK2R0F50AQ vs CM05CGUK2R0F50KB |
CM05CGUK2R0F50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402, | KYOCERA Corporation | CM05CGUK2R0F50AQ vs CM05CGUK2R0F50KH |
CM05CGUK2R0F50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402, | KYOCERA Corporation | CM05CGUK2R0F50AQ vs CM05CGUK2R0F50KC |
CM05CGUK2R0F50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, UK, -750ppm/Cel TC, 0.000002uF, 0402, | KYOCERA Corporation | CM05CGUK2R0F50AQ vs CM05CGUK2R0F50AB |