Part Details for CM03X7R331M25KW by KYOCERA Corporation
Overview of CM03X7R331M25KW by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X7R331M25KW
CM03X7R331M25KW CAD Models
CM03X7R331M25KW Part Data Attributes
|
CM03X7R331M25KW
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X7R331M25KW
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0201 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.3 mm |
Alternate Parts for CM03X7R331M25KW
This table gives cross-reference parts and alternative options found for CM03X7R331M25KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X7R331M25KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-331MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | VENKEL LTD | CM03X7R331M25KW vs C0201X7R250-331MGD |
NMC0201X7R331M25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | NIC Components Corp | CM03X7R331M25KW vs NMC0201X7R331M25TRPLP3K |
NMC0201X7R331M25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | NIC Components Corp | CM03X7R331M25KW vs NMC0201X7R331M25TRP3K |
0201X331M250SNT-C | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Capax Technologies Inc | CM03X7R331M25KW vs 0201X331M250SNT-C |
CM03X7R331M25KQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | KYOCERA Corporation | CM03X7R331M25KW vs CM03X7R331M25KQ |
C0201X7R250-331MPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03X7R331M25KW vs C0201X7R250-331MPBE |
C0603X7R331MFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Darfon Corporation | CM03X7R331M25KW vs C0603X7R331MFCS |
MMAST063SB7331MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X7R331M25KW vs MMAST063SB7331MFCA01 |
TMK063B7331MP-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | TAIYO YUDEN | CM03X7R331M25KW vs TMK063B7331MP-T |
C0201X7R250-331MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R331M25KW vs C0201X7R250-331MPU |