Part Details for CM03X7R331M25AH by KYOCERA Corporation
Overview of CM03X7R331M25AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X7R331M25AH
CM03X7R331M25AH CAD Models
CM03X7R331M25AH Part Data Attributes:
|
CM03X7R331M25AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X7R331M25AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X7R331M25AH
This table gives cross-reference parts and alternative options found for CM03X7R331M25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X7R331M25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAST063SB7331MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X7R331M25AH vs MAAST063SB7331MFCA01 |
C0201X7R250-331MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R331M25AH vs C0201X7R250-331MGE |
MBAST063SB7331MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X7R331M25AH vs MBAST063SB7331MFCA18 |
CM03X7R331M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X7R331M25AH vs CM03X7R331M25AT |
CM03X7R331M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X7R331M25AH vs CM03X7R331M25AH |
NMC0201X7R331M25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CM03X7R331M25AH vs NMC0201X7R331M25TRPLP |
NMC0201X7R331M25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00033uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | CM03X7R331M25AH vs NMC0201X7R331M25TRP |
CMC-025/331MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CM03X7R331M25AH vs CMC-025/331MX0201T13F |
C0201X7R250-331MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R331M25AH vs C0201X7R250-331MGU |
C0201X7R250-331MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R331M25AH vs C0201X7R250-331MPE |