Part Details for CM03X7R221M16AT by KYOCERA Corporation
Overview of CM03X7R221M16AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X7R221M16AT
CM03X7R221M16AT CAD Models
CM03X7R221M16AT Part Data Attributes
|
CM03X7R221M16AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X7R221M16AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM03(X7R,16V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X7R221M16AT
This table gives cross-reference parts and alternative options found for CM03X7R221M16AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X7R221M16AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC221MA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X7R221M16AT vs 0201YC221MA72A |
C0201X7R160-221MNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03X7R221M16AT vs C0201X7R160-221MNR |
0201B221M160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CM03X7R221M16AT vs 0201B221M160ST |
0201YC221MA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X7R221M16AT vs 0201YC221MA79A |
C0201X7R160-221MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R221M16AT vs C0201X7R160-221MPE |
NMC0201X7R221M16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | NIC Components Corp | CM03X7R221M16AT vs NMC0201X7R221M16TRP3KF |
CL03B221MO3GLNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Samsung Electro-Mechanics | CM03X7R221M16AT vs CL03B221MO3GLNE |
CM03X7R221M16KW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | CM03X7R221M16AT vs CM03X7R221M16KW |
CM03X7R221M16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | CM03X7R221M16AT vs CM03X7R221M16KN |
160R05W221MU4W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Johanson Technology Inc | CM03X7R221M16AT vs 160R05W221MU4W |