CM03X5R473K06AW
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201,

Overview of CM03X5R473K06AW by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R473K06AW by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R473K06AW by KYOCERA Corporation

CM03X5R473K06AW
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
CM
Size Code
0201
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.3 mm
Want to compare parts?
  1. CM03X5R473K06AW
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201,
    VS

Alternate Parts for CM03X5R473K06AW

This table gives cross-reference parts and alternative options found for CM03X5R473K06AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R473K06AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC0201X5R473K6.3TRPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp CM03X5R473K06AW vs NMC0201X5R473K6.3TRPF
02012B473K5B30D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, YAGEO Corporation CM03X5R473K06AW vs 02012B473K5B30D
GRT033R60J473KE01J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd CM03X5R473K06AW vs GRT033R60J473KE01J
SCM04D473KJNC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, Surge Components Inc CM03X5R473K06AW vs SCM04D473KJNC
CMC-6R3/473KX50201T13 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, Tecate Group CM03X5R473K06AW vs CMC-6R3/473KX50201T13
ECJZEB0J473K CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Panasonic Electronic Components CM03X5R473K06AW vs ECJZEB0J473K
GRM033R60J473KE19D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R473K06AW vs GRM033R60J473KE19D
CM03X5R473K06AT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, KYOCERA Corporation CM03X5R473K06AW vs CM03X5R473K06AT
C0603X5R0J473K030BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation CM03X5R473K06AW vs C0603X5R0J473K030BC
GRM033R60J473KE19C CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.047uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R473K06AW vs GRM033R60J473KE19C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R473K06AW by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R473K06AW by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM03X5R473K06AW would you like to use for your alert(s)?
  • Please alert me when CM03X5R473K06AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03X5R473K06AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R473K06AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03X5R473K06AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R473K06AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R473K06AW by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: