Part Details for CM03X5R334M06KQ by KYOCERA Corporation
Overview of CM03X5R334M06KQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R334M06KQ
CM03X5R334M06KQ CAD Models
CM03X5R334M06KQ Part Data Attributes
|
CM03X5R334M06KQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R334M06KQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R334M06KQ
This table gives cross-reference parts and alternative options found for CM03X5R334M06KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R334M06KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X5R334M06KQ vs MLASJ063SB5334MFNA01 |
GRT033R60J334ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R334M06KQ vs GRT033R60J334ME01J |
C0603X5R334MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | Darfon Corporation | CM03X5R334M06KQ vs C0603X5R334MCTS |
CM03X5R334M06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | CM03X5R334M06KQ vs CM03X5R334M06KH |
CM03X5R334M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | CM03X5R334M06KQ vs CM03X5R334M06AB |
CM03X5R334M06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | CM03X5R334M06KQ vs CM03X5R334M06KN |
GMC02X5R334M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CM03X5R334M06KQ vs GMC02X5R334M6R3NTLF |
MSASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X5R334M06KQ vs MSASJ063SB5334MFNA01 |
CMC-6R3/334MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CM03X5R334M06KQ vs CMC-6R3/334MX50201T13F |
C0603X5R0J334M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CM03X5R334M06KQ vs C0603X5R0J334M030BC |