There are no models available for this part yet.
Overview of CM03X5R334M06AB by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CM03X5R334M06AB by KYOCERA Corporation
Part Data Attributes for CM03X5R334M06AB by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Series
|
CM
|
Size Code
|
0201
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
0.3 mm
|
Alternate Parts for CM03X5R334M06AB
This table gives cross-reference parts and alternative options found for CM03X5R334M06AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R334M06AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R334M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | Cal-Chip Electronics | CM03X5R334M06AB vs GMC02X5R334M6R3NTDLF |
GRT033R60J334ME01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R334M06AB vs GRT033R60J334ME01W |
GMC02X5R334M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CM03X5R334M06AB vs GMC02X5R334M6R3NTLF |
GRM033R60J334ME90D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R334M06AB vs GRM033R60J334ME90D |
GRT033R60J334ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R334M06AB vs GRT033R60J334ME01J |
CM03X5R334M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | CM03X5R334M06AB vs CM03X5R334M06KQ |
GRM033R60J334ME90W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R334M06AB vs GRM033R60J334ME90W |
CM03X5R334M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | CM03X5R334M06AB vs CM03X5R334M06AH |
MLASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CM03X5R334M06AB vs MLASJ063SB5334MFNA01 |
C0603X5R0J334M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CM03X5R334M06AB vs C0603X5R0J334M030BC |