CM03X5R152K16AL
Description: CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Overview of CM03X5R152K16AL by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R152K16AL by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R152K16AL by KYOCERA Crystal Device Corporation

CM03X5R152K16AL
KYOCERA Crystal Device Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
5% Tolerance Available On Request
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Manufacturer Series
CM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Series
CM03(X5R,16V)
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CM03X5R152K16AL
    KYOCERA Crystal Device Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CM03X5R152K16AL

This table gives cross-reference parts and alternative options found for CM03X5R152K16AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R152K16AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM03X5R152K16AH CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM03X5R152K16AL vs CM03X5R152K16AH
CM03X5R152K16AN CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM03X5R152K16AL vs CM03X5R152K16AN
VJ0201G152KXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP Vishay Intertechnologies CM03X5R152K16AL vs VJ0201G152KXJCW1BC
CM03X5R152K16AT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation CM03X5R152K16AL vs CM03X5R152K16AT
CM03X5R152K16AL Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation CM03X5R152K16AL vs CM03X5R152K16AL
0201YD152KAT7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP Kyocera AVX Components CM03X5R152K16AL vs 0201YD152KAT7A
CM03X5R152K16AT CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.0015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CM03X5R152K16AL vs CM03X5R152K16AT
KGM03AR51C152KH Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP Kyocera AVX Components CM03X5R152K16AL vs KGM03AR51C152KH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R152K16AL by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R152K16AL by KYOCERA Crystal Device Corporation

  • Please alert me when CM03X5R152K16AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM03X5R152K16AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R152K16AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM03X5R152K16AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R152K16AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R152K16AL by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: