Part Details for CM03X5R104M10KN by KYOCERA Corporation
Overview of CM03X5R104M10KN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R104M10KN
CM03X5R104M10KN CAD Models
CM03X5R104M10KN Part Data Attributes
|
CM03X5R104M10KN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R104M10KN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 0.3 mm |
Alternate Parts for CM03X5R104M10KN
This table gives cross-reference parts and alternative options found for CM03X5R104M10KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R104M10KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R104M10AW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CM03X5R104M10KN vs CM03X5R104M10AW |
CS0603X5R104M100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Samwha Electronics | CM03X5R104M10KN vs CS0603X5R104M100NB |
C0603X5R104MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Darfon Corporation | CM03X5R104M10KN vs C0603X5R104MDTS |
0201X104M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CM03X5R104M10KN vs 0201X104M100CT |
CM03X5R104M10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CM03X5R104M10KN vs CM03X5R104M10KQ |
0201B104M100SW-A | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | CM03X5R104M10KN vs 0201B104M100SW-A |
GRT033R61A104ME01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CM03X5R104M10KN vs GRT033R61A104ME01W |
0201X104M100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CM03X5R104M10KN vs 0201X104M100CG |
02012B104M6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | YAGEO Corporation | CM03X5R104M10KN vs 02012B104M6B30D |
0201B104M100SNT-B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Capax Technologies Inc | CM03X5R104M10KN vs 0201B104M100SNT-B |