Part Details for CM03X5R104M06AN by KYOCERA Corporation
Overview of CM03X5R104M06AN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R104M06AN
CM03X5R104M06AN CAD Models
CM03X5R104M06AN Part Data Attributes
|
CM03X5R104M06AN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R104M06AN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R104M06AN
This table gives cross-reference parts and alternative options found for CM03X5R104M06AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R104M06AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R104MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Darfon Corporation | CM03X5R104M06AN vs C0603X5R104MCTS |
MA0201XF104M6R3 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | MERITEK Electronics Corporation | CM03X5R104M06AN vs MA0201XF104M6R3 |
225520813749 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CM03X5R104M06AN vs 225520813749 |
CM03X5R104M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CM03X5R104M06AN vs CM03X5R104M06AB |
C0201X5R6R3-104MSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | CM03X5R104M06AN vs C0201X5R6R3-104MSNR |
CMC-6R3/104MX50201T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Tecate Group | CM03X5R104M06AN vs CMC-6R3/104MX50201T |
02016D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | CM03X5R104M06AN vs 02016D104MAT2A |
CM03X5R104M06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CM03X5R104M06AN vs CM03X5R104M06KN |
GMC02X5R104M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CM03X5R104M06AN vs GMC02X5R104M6R3NT |
CS0603X5R104M6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Samwha Electronics | CM03X5R104M06AN vs CS0603X5R104M6R3NB |