Part Details for CM03X5R104K06KW by KYOCERA Corporation
Overview of CM03X5R104K06KW by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R104K06KW
CM03X5R104K06KW CAD Models
CM03X5R104K06KW Part Data Attributes
|
CM03X5R104K06KW
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R104K06KW
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R104K06KW
This table gives cross-reference parts and alternative options found for CM03X5R104K06KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R104K06KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C104K9PAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0201 (0603 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | CM03X5R104K06KW vs C0201C104K9PAC |
CS0603X5R104K6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CM03X5R104K06KW vs CS0603X5R104K6R3NR |
225520813649 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CM03X5R104K06KW vs 225520813649 |
CM03X5R104K06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | CM03X5R104K06KW vs CM03X5R104K06KB |
GRM033R60J104KE84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R104K06KW vs GRM033R60J104KE84J |
CC0201KPX5R5BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | CM03X5R104K06KW vs CC0201KPX5R5BB104 |
C0201X5R6R3-104KSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | CM03X5R104K06KW vs C0201X5R6R3-104KSND |
0201X104K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CM03X5R104K06KW vs 0201X104K6R3CT |
SCM04D104KJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | CM03X5R104K06KW vs SCM04D104KJNC |
GRM033R60J104KE19W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R104K06KW vs GRM033R60J104KE19W |