CM03X5R103M25AB
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201,

Overview of CM03X5R103M25AB by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R103M25AB by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R103M25AB by KYOCERA Corporation

CM03X5R103M25AB
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
CM
Size Code
0201
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
0.3 mm
Want to compare parts?
  1. CM03X5R103M25AB
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201,
    VS

Alternate Parts for CM03X5R103M25AB

This table gives cross-reference parts and alternative options found for CM03X5R103M25AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R103M25AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM03X5R103M25KB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, KYOCERA Corporation CM03X5R103M25AB vs CM03X5R103M25KB
TMK063BJ103MP-F Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN CM03X5R103M25AB vs TMK063BJ103MP-F
CM03X5R103M25AP Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, KYOCERA Corporation CM03X5R103M25AB vs CM03X5R103M25AP
GRM033R61E103MA12D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CM03X5R103M25AB vs GRM033R61E103MA12D
CM03X5R103M25AH Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, KYOCERA Corporation CM03X5R103M25AB vs CM03X5R103M25AH
CMC-025/103MX50201T13F Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group CM03X5R103M25AB vs CMC-025/103MX50201T13F
C0603X5R103MFTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP Darfon Corporation CM03X5R103M25AB vs C0603X5R103MFTS
02013D103MAT9A Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 0201, Kyocera AVX Components CM03X5R103M25AB vs 02013D103MAT9A
GMC02X5R103M25NT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP Cal-Chip Electronics CM03X5R103M25AB vs GMC02X5R103M25NT
GRT033R61E103ME01J CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.01 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd CM03X5R103M25AB vs GRT033R61E103ME01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R103M25AB by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R103M25AB by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM03X5R103M25AB would you like to use for your alert(s)?
  • Please alert me when CM03X5R103M25AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03X5R103M25AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R103M25AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03X5R103M25AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R103M25AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R103M25AB by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: