Part Details for CM03CGR20B25AH by KYOCERA Corporation
Overview of CM03CGR20B25AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CGR20B25AH
CM03CGR20B25AH CAD Models
CM03CGR20B25AH Part Data Attributes
|
CM03CGR20B25AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CGR20B25AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CGR20B25AH
This table gives cross-reference parts and alternative options found for CM03CGR20B25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CGR20B25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03CGR20B25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000002 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03CGR20B25AH vs CM03CGR20B25AN |
C0201COG250-0R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0201, | VENKEL LTD | CM03CGR20B25AH vs C0201COG250-0R2BSND |
C0201HQN250-0R2BG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CM03CGR20B25AH vs C0201HQN250-0R2BG6E |
GRM0335C1ER20BZ01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CGR20B25AH vs GRM0335C1ER20BZ01W |
CBR02C208B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CM03CGR20B25AH vs CBR02C208B3GAC |
C0201HQN250-0R2BNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03CGR20B25AH vs C0201HQN250-0R2BNE |
C0201C0G250-0R2BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03CGR20B25AH vs C0201C0G250-0R2BNP |
C0201C0G250-0R2BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CGR20B25AH vs C0201C0G250-0R2BPP |
C0603NP0208BFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0201, CHIP | Darfon Corporation | CM03CGR20B25AH vs C0603NP0208BFTS |
250R05L0R2BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000002uF, 0201, | Johanson Technology Inc | CM03CGR20B25AH vs 250R05L0R2BU4Y |