Part Details for CM03CG7R0C25AW by KYOCERA Corporation
Overview of CM03CG7R0C25AW by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CG7R0C25AW
CM03CG7R0C25AW CAD Models
CM03CG7R0C25AW Part Data Attributes
|
CM03CG7R0C25AW
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CG7R0C25AW
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CG7R0C25AW
This table gives cross-reference parts and alternative options found for CM03CG7R0C25AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG7R0C25AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E7R0CD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG7R0C25AW vs GRM0335C1E7R0CD01C |
CM03CG7R0C25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | KYOCERA Corporation | CM03CG7R0C25AW vs CM03CG7R0C25AB |
CM03CG7R0C25AQ | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000007 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03CG7R0C25AW vs CM03CG7R0C25AQ |
C0201COG250-7R0CSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CM03CG7R0C25AW vs C0201COG250-7R0CSND |
C0201COG250-7R0CND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CM03CG7R0C25AW vs C0201COG250-7R0CND |
C0201COG250-7R0CPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CM03CG7R0C25AW vs C0201COG250-7R0CPP |
C0201COG250-7R0CNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CM03CG7R0C25AW vs C0201COG250-7R0CNR |
C0201COG250-7R0CGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CM03CG7R0C25AW vs C0201COG250-7R0CGR |
GRM0335C1E7R0CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG7R0C25AW vs GRM0335C1E7R0CD01W |
GJM0335C1E7R0CB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03CG7R0C25AW vs GJM0335C1E7R0CB01W |