Part Details for CM03CG680G50KN by KYOCERA Corporation
Overview of CM03CG680G50KN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CG680G50KN
CM03CG680G50KN CAD Models
CM03CG680G50KN Part Data Attributes
|
CM03CG680G50KN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CG680G50KN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CG680G50KN
This table gives cross-reference parts and alternative options found for CM03CG680G50KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG680G50KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-680GGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CG680G50KN vs C0201C0G500-680GGP |
02015A680GA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, | Kyocera AVX Components | CM03CG680G50KN vs 02015A680GA12A |
02015A680GA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, | Kyocera AVX Components | CM03CG680G50KN vs 02015A680GA14A |
GRM0335C1H680GA01J | Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CM03CG680G50KN vs GRM0335C1H680GA01J |
MT03N680G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CM03CG680G50KN vs MT03N680G500CG |
KGM03ACG1H680GH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03CG680G50KN vs KGM03ACG1H680GH |
C0201C0G500-680GPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, | VENKEL LTD | CM03CG680G50KN vs C0201C0G500-680GPBR |
GRT0335C1H680GA02W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000068 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CM03CG680G50KN vs GRT0335C1H680GA02W |
C0201C0G500-680GPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0201, | VENKEL LTD | CM03CG680G50KN vs C0201C0G500-680GPBD |
C0201C0G500-680GPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CG680G50KN vs C0201C0G500-680GPP |