Part Details for CM03CG560J25AQ by KYOCERA Crystal Device Corporation
Overview of CM03CG560J25AQ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03CG560J25AQ
CM03CG560J25AQ CAD Models
CM03CG560J25AQ Part Data Attributes
|
CM03CG560J25AQ
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03CG560J25AQ
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000056 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03CG560J25AQ
This table gives cross-reference parts and alternative options found for CM03CG560J25AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03CG560J25AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0201N250A560J-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | CM03CG560J25AQ vs CALC0201N250A560J-T70 |
GRP0335C1E560JA01D | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, | Murata Manufacturing Co Ltd | CM03CG560J25AQ vs GRP0335C1E560JA01D |
MT03N560J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CM03CG560J25AQ vs MT03N560J250CG |
C0201C560J3GAC7867 | Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 56pF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0201; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.024" x 0.012"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked | KEMET Corporation | CM03CG560J25AQ vs C0201C560J3GAC7867 |
CM03CG560J25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, | KYOCERA Corporation | CM03CG560J25AQ vs CM03CG560J25AW |
CM03CG560J25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, | KYOCERA Corporation | CM03CG560J25AQ vs CM03CG560J25AB |
02013A560JA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, | Kyocera AVX Components | CM03CG560J25AQ vs 02013A560JA12A |
C0201C0G250-560JPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03CG560J25AQ vs C0201C0G250-560JPD |
CM03CG560J25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF, 0201, | KYOCERA Corporation | CM03CG560J25AQ vs CM03CG560J25KB |
250R05L560JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CM03CG560J25AQ vs 250R05L560JG4R |