Part Details for CM02X5R223M06AH by Kyocera AVX Components
Overview of CM02X5R223M06AH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02X5R223M06AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02X5R223M06AH
|
Avnet Americas | Cap Ceramic 0.022uF 6.3V X5R 20% SMD 01005 85?C T/R - Tape and Reel (Alt: CM02X5R223M06AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 | Buy Now |
DISTI #
346-CM02X5R223M06AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J223MH NEW GLOBAL PN 6.3V 0.022 A 581-KGM02AR50J223MH RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now |
DISTI #
CM02X5R223M06AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J223MH NEW GLOBAL PN 6.3V 0.022 A 581-KGM02AR50J223MH RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0052 | Buy Now |
Part Details for CM02X5R223M06AH
CM02X5R223M06AH CAD Models
CM02X5R223M06AH Part Data Attributes
|
CM02X5R223M06AH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CM02X5R223M06AH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02X5R223M06AH
This table gives cross-reference parts and alternative options found for CM02X5R223M06AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R223M06AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-6R3/223MX501005T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CM02X5R223M06AH vs CMC-6R3/223MX501005T13F |
CC0100MRX5R5BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP | CM02X5R223M06AH vs CC0100MRX5R5BB223 |
CM02X5R223M06KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 01005, | CM02X5R223M06AH vs CM02X5R223M06KH |
01016D223MATUA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP | CM02X5R223M06AH vs 01016D223MATUA |
GRM022R60J223ME15B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 01005, | CM02X5R223M06AH vs GRM022R60J223ME15B |
01016D223MAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP | CM02X5R223M06AH vs 01016D223MAT2A |
KGM02AR50J223MH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0101, CHIP | CM02X5R223M06AH vs KGM02AR50J223MH |
CMC-6R3/223MX501005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CM02X5R223M06AH vs CMC-6R3/223MX501005TF |
CM02X5R223M06AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 01005, | CM02X5R223M06AH vs CM02X5R223M06AQ |
GRM022R60J223ME15L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CM02X5R223M06AH vs GRM022R60J223ME15L |