Part Details for CM02X5R151M16AH by Kyocera AVX Components
Overview of CM02X5R151M16AH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02X5R151M16AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02X5R151M16AH
|
Avnet Americas | - Tape and Reel (Alt: CM02X5R151M16AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0069 | Buy Now |
DISTI #
346-CM02X5R151M16AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR51C151MH NEW GLOBAL PN 16V 150pF X5R 01005 20% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now |
DISTI #
CM02X5R151M16AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR51C151MH NEW GLOBAL PN 16V 150pF X5R 01005 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0052 | Buy Now |
Part Details for CM02X5R151M16AH
CM02X5R151M16AH CAD Models
CM02X5R151M16AH Part Data Attributes
|
CM02X5R151M16AH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CM02X5R151M16AH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02X5R151M16AH
This table gives cross-reference parts and alternative options found for CM02X5R151M16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R151M16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM02AR51C151MH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | CM02X5R151M16AH vs KGM02AR51C151MH |
MSASE042SB5151MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R151M16AH vs MSASE042SB5151MWNA01 |
CMC-016/151MX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02X5R151M16AH vs CMC-016/151MX501005TF |
CMC-016/151MX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02X5R151M16AH vs CMC-016/151MX501005WF |
MLASE042SB5151MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02X5R151M16AH vs MLASE042SB5151MWNA01 |