Part Details for CM02CK2R0C16AQ by KYOCERA Corporation
Overview of CM02CK2R0C16AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CK2R0C16AQ
CM02CK2R0C16AQ CAD Models
CM02CK2R0C16AQ Part Data Attributes
|
CM02CK2R0C16AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CK2R0C16AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02CK2R0C16AQ
This table gives cross-reference parts and alternative options found for CM02CK2R0C16AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CK2R0C16AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM02CK2R0C16AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs CM02CK2R0C16AN |
EMK042CK020CC | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs EMK042CK020CC |
CM02CK2R0C16KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs CM02CK2R0C16KQ |
CM02CK2R0C16KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs CM02CK2R0C16KH |
GRM0224C1C2R0CD01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, 250ppm/Cel TC, 0.000002uF, Surface Mount, 01005, CHIP | CM02CK2R0C16AQ vs GRM0224C1C2R0CD01E |
GRM0224C1C2R0CD05B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs GRM0224C1C2R0CD05B |
GRM0224C1C2R0CD05L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, 250ppm/Cel TC, 0.000002uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CM02CK2R0C16AQ vs GRM0224C1C2R0CD05L |
CM02CK2R0C16KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs CM02CK2R0C16KN |
EMK042CK020CC-FW | TAIYO YUDEN | Check for Price | CAP,CERAMIC,2PF,16VDC,.25PF -TOL,.25PF +TOL,CK TC CODE,-250,250PPM TC,01005 CASE | CM02CK2R0C16AQ vs EMK042CK020CC-FW |
CM02CK2R0C16AP | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 12.5% +Tol, 12.5% -Tol, CK, -/+250ppm/Cel TC, 0.000002uF, 01005, | CM02CK2R0C16AQ vs CM02CK2R0C16AP |