Part Details for CM02CG6R0C16AH by KYOCERA Corporation
Overview of CM02CG6R0C16AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CG6R0C16AH
CM02CG6R0C16AH CAD Models
CM02CG6R0C16AH Part Data Attributes
|
CM02CG6R0C16AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CG6R0C16AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02CG6R0C16AH
This table gives cross-reference parts and alternative options found for CM02CG6R0C16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG6R0C16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0225C1C6R0CA02L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 01005, CHIP | CM02CG6R0C16AH vs GRM0225C1C6R0CA02L |
C01005COG160-6R0CG6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CG6R |
CU02CG6R0C16AH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 01005, CHIP | CM02CG6R0C16AH vs CU02CG6R0C16AH |
C01005COG160-6R0CGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CGR |
RF02N6R0C160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 01005, CHIP | CM02CG6R0C16AH vs RF02N6R0C160CT |
C01005COG160-6R0CSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CSN6R |
GRM0225C1C6R0CD05L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | CM02CG6R0C16AH vs GRM0225C1C6R0CD05L |
C01005COG160-6R0CN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CN6D |
C01005COG160-6R0CSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CSNP |
C01005COG160-6R0CSN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 01005, | CM02CG6R0C16AH vs C01005COG160-6R0CSN6P |