Part Details for CM02CG1R0C16AQ by KYOCERA Corporation
Overview of CM02CG1R0C16AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CG1R0C16AQ
CM02CG1R0C16AQ CAD Models
CM02CG1R0C16AQ Part Data Attributes
|
CM02CG1R0C16AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CG1R0C16AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 01005 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.2 mm |
Alternate Parts for CM02CG1R0C16AQ
This table gives cross-reference parts and alternative options found for CM02CG1R0C16AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG1R0C16AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CU10Y11R0CATUA | Ceramic Capacitor, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005 | Kyocera AVX Components | CM02CG1R0C16AQ vs CU10Y11R0CATUA |
NMC01005NPO1R0C16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CM02CG1R0C16AQ vs NMC01005NPO1R0C16TRPLP4F |
C01005C0G160-1R0CN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CM02CG1R0C16AQ vs C01005C0G160-1R0CN6P |