Part Details for CM02CG150J16AQ by KYOCERA Corporation
Overview of CM02CG150J16AQ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CG150J16AQ
CM02CG150J16AQ CAD Models
CM02CG150J16AQ Part Data Attributes
|
CM02CG150J16AQ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CG150J16AQ
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 01005 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.2 mm |
Alternate Parts for CM02CG150J16AQ
This table gives cross-reference parts and alternative options found for CM02CG150J16AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG150J16AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/150JN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG150J16AQ vs CMC-016/150JN01005WF |
CMC-016/150JN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG150J16AQ vs CMC-016/150JN01005T13F |
C01005C0G160-150JN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CM02CG150J16AQ vs C01005C0G160-150JN6R |
CMC-016/150JN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG150J16AQ vs CMC-016/150JN01005TF |
C01005C0G160-150JN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CM02CG150J16AQ vs C01005C0G160-150JN6P |
MSASE042SCG150JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02CG150J16AQ vs MSASE042SCG150JWNA01 |