Part Details for CM02CG100J16AB by KYOCERA Corporation
Overview of CM02CG100J16AB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM02CG100J16AB
CM02CG100J16AB CAD Models
CM02CG100J16AB Part Data Attributes
|
CM02CG100J16AB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM02CG100J16AB
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 01005 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.2 mm |
Alternate Parts for CM02CG100J16AB
This table gives cross-reference parts and alternative options found for CM02CG100J16AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02CG100J16AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/100JN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG100J16AB vs CMC-016/100JN01005WF |
NMC01005NPO100J16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CM02CG100J16AB vs NMC01005NPO100J16TRPLP4F |
C01005C0G160-100JN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CM02CG100J16AB vs C01005C0G160-100JN6P |
NMC01005NPO100J16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CM02CG100J16AB vs NMC01005NPO100J16TRPF |
CMC-016/100JN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG100J16AB vs CMC-016/100JN01005T13F |
GMC01CG100D16NT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CM02CG100J16AB vs GMC01CG100D16NT |
CU10Y1100DAT4A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | CM02CG100J16AB vs CU10Y1100DAT4A |
CMC-016/100JN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CM02CG100J16AB vs CMC-016/100JN01005TF |
CU10Y1100DATUA | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | CM02CG100J16AB vs CU10Y1100DATUA |
MLASE042SCG100DWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CM02CG100J16AB vs MLASE042SCG100DWNA01 |