Logic
CLVTH16835IDGGREP
Texas Instruments
Description: Enhanced Product 3.3-V Abt 18-Bit Universal Bus Drivers With 3-State Outputs 56-TSSOP -40 to 85

Overview of CLVTH16835IDGGREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Telecommunications

CAD Models for CLVTH16835IDGGREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVTH16835IDGGREP by Texas Instruments

CLVTH16835IDGGREP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. CLVTH16835IDGGREP
    Texas Instruments
    Enhanced Product 3.3-V Abt 18-Bit Universal Bus Drivers With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for CLVTH16835IDGGREP

This table gives cross-reference parts and alternative options found for CLVTH16835IDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16835IDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16835MTDX Bus Driver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CLVTH16835IDGGREP vs 74LVTH16835MTDX
SN74LVT16835DGGR LVT SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC CLVTH16835IDGGREP vs SN74LVT16835DGGR
74LVTH16835DGGRE4 LVT SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments CLVTH16835IDGGREP vs 74LVTH16835DGGRE4
74LVTH16835MTD Bus Driver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CLVTH16835IDGGREP vs 74LVTH16835MTD
V62/04718-01XE Enhanced Product 3.3-V Abt 18-Bit Universal Bus Drivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CLVTH16835IDGGREP vs V62/04718-01XE
Part Number Description Manufacturer Compare
74LVTH16835MTD Bus Driver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CLVTH16835IDGGREP vs 74LVTH16835MTD
V62/04718-01XE Enhanced Product 3.3-V Abt 18-Bit Universal Bus Drivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CLVTH16835IDGGREP vs V62/04718-01XE
74LVTH16835DGGRE4 LVT SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments CLVTH16835IDGGREP vs 74LVTH16835DGGRE4
SN74LVT16835DGGR LVT SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC CLVTH16835IDGGREP vs SN74LVT16835DGGR
SN74LVTH16835DGG LVT SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments CLVTH16835IDGGREP vs SN74LVTH16835DGG
74LVTH16835MTDX Bus Driver, LVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CLVTH16835IDGGREP vs 74LVTH16835MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVTH16835IDGGREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVTH16835IDGGREP by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVTH16835IDGGREP would you like to use for your alert(s)?
  • Please alert me when CLVTH16835IDGGREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVTH16835IDGGREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVTH16835IDGGREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVTH16835IDGGREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVTH16835IDGGREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVTH16835IDGGREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: