-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVTH16543MDLREP-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
875 In Stock |
|
$3.3400 | Buy Now |
DISTI #
296-20635-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1090 / $5.5700 | Buy Now |
DISTI #
595-CLVTH16543MDLREP
|
Mouser Electronics | Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr RoHS: Compliant | 0 |
|
$3.1400 / $3.2600 | Order Now |
|
Rochester Electronics | SN74LVTH16543-EP Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 875 |
|
$2.7300 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVTH16543MDLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH16543MDLREP
Texas Instruments
Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for CLVTH16543MDLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16543MDLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT16543ADL | NXP Semiconductors | Check for Price | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | CLVTH16543MDLREP vs 74LVT16543ADL |
PI74LPT16543V | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | CLVTH16543MDLREP vs PI74LPT16543V |
74LVT16543ADL-T | NXP Semiconductors | Check for Price | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT371-1, TYPE-II, SSOP-56 | CLVTH16543MDLREP vs 74LVT16543ADL-T |
SN74LVT16543DLRG4 | Texas Instruments | Check for Price | 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | CLVTH16543MDLREP vs SN74LVT16543DLRG4 |
74LVT16543ADL-T | Nexperia | Check for Price | Registered Bus Transceiver | CLVTH16543MDLREP vs 74LVT16543ADL-T |