Logic
CLVTH16543IDGGREP
Texas Instruments
Description: Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85

Overview of CLVTH16543IDGGREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for CLVTH16543IDGGREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CLVTH16543IDGGREP-ND
DigiKey IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1803
In Stock
  • 94 $3.2000
$3.2000 Buy Now
DISTI # 296-22139-1-ND
DigiKey IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 350
In Stock
  • 1 $5.9900
  • 10 $4.4270
  • 25 $4.0368
  • 100 $3.6075
  • 250 $3.4028
  • 2,000 $2.7713
$2.7713 / $5.9900 Buy Now
DISTI # 595-CVTH16543IDGGREP
Mouser Electronics Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr RoHS: Compliant 0
  • 2,000 $2.7700
$2.7700 Order Now
Rochester Electronics SN74LVTH16543-EP Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 1803
  • 1 $3.2300
  • 25 $3.1700
  • 100 $3.0400
  • 500 $2.9100
  • 1,000 $2.7500
$2.7500 / $3.2300 Buy Now

CAD Models for CLVTH16543IDGGREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVTH16543IDGGREP by Texas Instruments

CLVTH16543IDGGREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. CLVTH16543IDGGREP
    Texas Instruments
    Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for CLVTH16543IDGGREP

This table gives cross-reference parts and alternative options found for CLVTH16543IDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16543IDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LPT16543CA Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CLVTH16543IDGGREP vs PI74LPT16543CA
74LVT16543ADGG LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 NXP Semiconductors CLVTH16543IDGGREP vs 74LVT16543ADGG
74LVT16543ADGG,118 74LVT16543A - 3.3V LVT 16-bit registered transceiver (3-State) TSSOP 56-Pin NXP Semiconductors CLVTH16543IDGGREP vs 74LVT16543ADGG,118
SN74LVTH16543DGG LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments CLVTH16543IDGGREP vs SN74LVTH16543DGG
74LVT16543MTD IC LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56, Bus Driver/Transceiver National Semiconductor Corporation CLVTH16543IDGGREP vs 74LVT16543MTD
74LVT16543MTDX LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 Texas Instruments CLVTH16543IDGGREP vs 74LVT16543MTDX
PI74LPT16543AX Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CLVTH16543IDGGREP vs PI74LPT16543AX
74LVT16543ADGG-T LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 NXP Semiconductors CLVTH16543IDGGREP vs 74LVT16543ADGG-T
74LVT16543ADGG,118 74LVT16543A - 3.3 V 16-bit registered transceiver; 3-state@en-us TSSOP 56-Pin Nexperia CLVTH16543IDGGREP vs 74LVT16543ADGG,118
PI74LPT16543CAX Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CLVTH16543IDGGREP vs PI74LPT16543CAX
Part Number Description Manufacturer Compare
PI74LPT16543CA Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CLVTH16543IDGGREP vs PI74LPT16543CA
CD74LPT16543ASM96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CLVTH16543IDGGREP vs CD74LPT16543ASM96
CD74LPT16543AMT96 LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Intersil Corporation CLVTH16543IDGGREP vs CD74LPT16543AMT96
CD74LPT16543CSM LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC CLVTH16543IDGGREP vs CD74LPT16543CSM
CD74LPT16543SM96 Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Harris Semiconductor CLVTH16543IDGGREP vs CD74LPT16543SM96
CD74LPT16543MT Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CLVTH16543IDGGREP vs CD74LPT16543MT
PI74LPT16543A Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CLVTH16543IDGGREP vs PI74LPT16543A
74LVT16543ADGG LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 NXP Semiconductors CLVTH16543IDGGREP vs 74LVT16543ADGG
CD74LPT16543CMT Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Harris Semiconductor CLVTH16543IDGGREP vs CD74LPT16543CMT
74LVT16543ADGG-T LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 NXP Semiconductors CLVTH16543IDGGREP vs 74LVT16543ADGG-T

Related Parts for CLVTH16543IDGGREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVTH16543IDGGREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVTH16543IDGGREP by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVTH16543IDGGREP would you like to use for your alert(s)?
  • Please alert me when CLVTH16543IDGGREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVTH16543IDGGREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVTH16543IDGGREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVTH16543IDGGREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVTH16543IDGGREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVTH16543IDGGREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: