Part Details for CLVTH16244AIGQLREP by Texas Instruments
Overview of CLVTH16244AIGQLREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CLVTH16244AIGQLREP
CLVTH16244AIGQLREP CAD Models
CLVTH16244AIGQLREP Part Data Attributes
|
CLVTH16244AIGQLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH16244AIGQLREP
Texas Instruments
LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, VFBGA-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,6X10,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |
Alternate Parts for CLVTH16244AIGQLREP
This table gives cross-reference parts and alternative options found for CLVTH16244AIGQLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16244AIGQLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16244BEV,151 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | CLVTH16244AIGQLREP vs 74LVT16244BEV,151 |
74LVT16244BEV | Bus Driver | Nexperia | CLVTH16244AIGQLREP vs 74LVT16244BEV |
V62/04601-02UE | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | Texas Instruments | CLVTH16244AIGQLREP vs V62/04601-02UE |
935270794118 | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | NXP Semiconductors | CLVTH16244AIGQLREP vs 935270794118 |
SN74LVTH16244AGQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | CLVTH16244AIGQLREP vs SN74LVTH16244AGQLR |
SN74LVTH16244AZQLR | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | CLVTH16244AIGQLREP vs SN74LVTH16244AZQLR |
V62/04601-02UA | Enhanced Product 3.3-V Abt 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | CLVTH16244AIGQLREP vs V62/04601-02UA |
935270794151 | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56 | NXP Semiconductors | CLVTH16244AIGQLREP vs 935270794151 |
74LVT16244BEV/G,51 | 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin | NXP Semiconductors | CLVTH16244AIGQLREP vs 74LVT16244BEV/G,51 |
CLVTH16244AIZQLREP | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, ROHS COMPLIANT, PLASTIC, VFBGA-56 | Texas Instruments | CLVTH16244AIGQLREP vs CLVTH16244AIZQLREP |