-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLVC16373AMDLREP | Texas Instruments | Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22109-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975 In Stock |
|
$2.1649 / $4.0000 | Buy Now |
DISTI #
595-CLVC16373AMDLREP
|
Mouser Electronics | Latches Mil Enhanced 16B Transp D-Type Latch RoHS: Compliant | 719 |
|
$2.1400 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC16373AMDLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC16373AMDLREP
Texas Instruments
Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for CLVC16373AMDLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC16373AMDLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX16373MEA | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | CLVC16373AMDLREP vs 74LCX16373MEA |
SN74LVC16373ADLR | Texas Instruments | $0.6896 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | CLVC16373AMDLREP vs SN74LVC16373ADLR |
74LCXH16373MEAX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | CLVC16373AMDLREP vs 74LCXH16373MEAX |
SN74LVCH16373ADLR | Texas Instruments | $0.6896 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | CLVC16373AMDLREP vs SN74LVCH16373ADLR |
VCH16373ADL | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | CLVC16373AMDLREP vs VCH16373ADL |
SN74LVC16373DL | Texas Instruments | Check for Price | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | CLVC16373AMDLREP vs SN74LVC16373DL |