Datasheets
CLU056-3618C1-653M2G2 by:

Single Color LED Display Cluster

Part Details for CLU056-3618C1-653M2G2 by Citizen Electronics Co Ltd

Overview of CLU056-3618C1-653M2G2 by Citizen Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CLU056-3618C1-653M2G2

CLU056-3618C1-653M2G2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLU056-3618C1-653M2G2 Part Data Attributes

CLU056-3618C1-653M2G2 Citizen Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
CLU056-3618C1-653M2G2 Citizen Electronics Co Ltd Single Color LED Display Cluster
Part Life Cycle Code Obsolete
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color COOL WHITE
Configuration COMPLEX
Forward Current-Max 4.14 A
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type COB
Overall Height 1.4 mm
Packing Method TRAY
Shape ROUND
Size 32.8 mm
Surface Mount YES

Alternate Parts for CLU056-3618C1-653M2G2

This table gives cross-reference parts and alternative options found for CLU056-3618C1-653M2G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU056-3618C1-653M2G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CLU058-3618C4-653M2M2-F1 Citizen Electronics Co Ltd Check for Price Single Color LED Display Cluster, CLU056-3618C1-653M2G2 vs CLU058-3618C4-653M2M2-F1
CLU048-1818C4-573H5K2 Citizen Electronics Co Ltd Check for Price Single Color LED Display Cluster, CLU056-3618C1-653M2G2 vs CLU048-1818C4-573H5K2
CLU046-1818C1-653M2G2 Citizen Finedevice Co Ltd Check for Price SINGLE COLOR DISPLAY CLUSTER CLU056-3618C1-653M2G2 vs CLU046-1818C1-653M2G2
CLU056-3618C1-653M2G2 Citizen Finedevice Co Ltd Check for Price SINGLE COLOR DISPLAY CLUSTER CLU056-3618C1-653M2G2 vs CLU056-3618C1-653M2G2
CLU058-3618C4-652M2M2-F1 Citizen Electronics Co Ltd Check for Price Single Color LED Display Cluster, CLU056-3618C1-653M2G2 vs CLU058-3618C4-652M2M2-F1
CLU058-3618C4-573M2M2-F1 Citizen Electronics Co Ltd Check for Price Single Color LED Display Cluster, CLU056-3618C1-653M2G2 vs CLU058-3618C4-573M2M2-F1
CLU048-1818C4-653M2K1 Citizen Electronics Co Ltd Check for Price Cool White, 22mm, CLU056-3618C1-653M2G2 vs CLU048-1818C4-653M2K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU056-3618C1-653M2G2 by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU056-3618C1-653M2G2 by Citizen Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CLU056-3618C1-653M2G2 would you like to use for your alert(s)?
  • Please alert me when CLU056-3618C1-653M2G2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLU056-3618C1-653M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU056-3618C1-653M2G2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLU056-3618C1-653M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU056-3618C1-653M2G2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU056-3618C1-653M2G2 by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: