CLU046-1812C1-353M2G2
Description: SINGLE COLOR DISPLAY CLUSTER

Overview of CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1642-1133-ND
DigiKey LED COB CLU046 WARM WHT SQ 3500K Min Qty: 30 Lead time: 70 Weeks Container: Tray Temporarily Out of Stock
  • 30 $28.3963
$28.3963 Buy Now

CAD Models for CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd

CLU046-1812C1-353M2G2
Citizen Finedevice Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
NEUTRAL WHITE
Configuration
COMPLEX
Forward Current-Max
2.76 A
Forward Voltage-Max
56.2 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
1.4 mm
Packing Method
TRAY
Shape
ROUND
Size
22 mm
Surface Mount
YES
Want to compare parts?
  1. CLU046-1812C1-353M2G2
    Citizen Finedevice Co Ltd
    SINGLE COLOR DISPLAY CLUSTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CLU046-1812C1-353M2G2 would you like to use for your alert(s)?
  • Please alert me when CLU046-1812C1-353M2G2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLU046-1812C1-353M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU046-1812C1-353M2G2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLU046-1812C1-353M2G2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU046-1812C1-353M2G2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU046-1812C1-353M2G2 by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: