Part Details for CLT4123 by Murata Manufacturing Co Ltd
Results Overview of CLT4123 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLT4123 Information
CLT4123 by Murata Manufacturing Co Ltd is an Inverter Transformer.
Inverter Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for CLT4123
CLT4123 CAD Models
CLT4123 Part Data Attributes
|
CLT4123
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLT4123
Murata Manufacturing Co Ltd
Inverter Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 10 mm | |
Input Voltage-Nom | 36 V | |
Length | 29 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 1800 V | |
Power Rating | 8 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 15.8 mm |