Datasheets
CLT-128-02-G-D-K-TR by: Samtec Inc

Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug

Part Details for CLT-128-02-G-D-K-TR by Samtec Inc

Overview of CLT-128-02-G-D-K-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLT-128-02-G-D-K-TR

Part # Distributor Description Stock Price Buy
DISTI # CLT-128-02-G-D-K-T
Avnet Americas Conn Socket Strip RCP 56 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-128-02-G-D-K-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 4 $6.2800
  • 25 $5.9700
  • 100 $5.6700
  • 500 $5.3900
  • 1,000 $5.1200
  • 5,000 $4.4700
  • 10,000 $4.2000
$4.2000 / $6.2800 Buy Now
DISTI # 000000000005087412
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 4 $6.2800
  • 25 $5.9700
  • 100 $5.6700
  • 500 $5.3900
  • 1,000 $5.1200
  • 5,000 $4.4700
  • 10,000 $4.2000
$4.2000 / $6.2800 Buy Now

Part Details for CLT-128-02-G-D-K-TR

CLT-128-02-G-D-K-TR CAD Models

CLT-128-02-G-D-K-TR Part Data Attributes

CLT-128-02-G-D-K-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
CLT-128-02-G-D-K-TR Samtec Inc Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.158 inch
Body Depth 0.024 inch
Body Length 2.204 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Durability 1 Cycles
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.1 A
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 56
UL Flammability Code 94V-0

Alternate Parts for CLT-128-02-G-D-K-TR

This table gives cross-reference parts and alternative options found for CLT-128-02-G-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-128-02-G-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLT-128-02-G-D-P-TR Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLT-128-02-G-D-K-TR vs CLT-128-02-G-D-P-TR
CLT-128-02-G-D-BE-K Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLT-128-02-G-D-K-TR vs CLT-128-02-G-D-BE-K
CLT-128-02-G-D-BE-K-TR Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLT-128-02-G-D-K-TR vs CLT-128-02-G-D-BE-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-128-02-G-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-128-02-G-D-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of CLT-128-02-G-D-K-TR would you like to use for your alert(s)?
  • Please alert me when CLT-128-02-G-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-128-02-G-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-128-02-G-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-128-02-G-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-128-02-G-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-128-02-G-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: